- RS-stocknr.:
- 263-3310
- Fabrikantnummer:
- RED08/06LOMDCF
- Fabrikant:
- Parker
18 op voorraad - levertijd is 1 werkdag(en).
Prijs Per stuk
€ 8,02
(excl. BTW)
€ 9,70
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 8,02 |
- RS-stocknr.:
- 263-3310
- Fabrikantnummer:
- RED08/06LOMDCF
- Fabrikant:
- Parker
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- PL
Productomschrijving
The Parker Ermeto DIN tube to tube swivel high pressure hydraulic tube fittings key function is to connect different numbers of tubes or hoses. The fittings are available in steel and stainless steel. The material of construction of this product is steel. It has tube end reducer shape. Connection 1 type is 24° DKO swivel with 8 mm tube outside diameter and connection 2 type is 24° cone end with 6 mm tune outside diameter.
Seal material is NBR
Product series is light
Tube end reducer shape
Material of construction is steel
Product series is light
Tube end reducer shape
Material of construction is steel
Specificaties
Kenmerk | Waarde |
---|---|
Connector A | M8 |
Hydraulic Fitting Type | Hydraulic Straight Threaded Reducer |
Connector B | M6 |
Material | Steel |