Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 2.1 Mpa Max Pressure
- RS-stocknr.:
- 197-348
- Fabrikantnummer:
- 811-12
- Fabrikant:
- Parker
Subtotaal (1 rol van 40 meter)*
€ 1.431,09
(excl. BTW)
€ 1.731,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 22 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per meter* |
|---|---|---|
| 1 + | € 1.431,09 | € 35,777 |
*prijsindicatie
- RS-stocknr.:
- 197-348
- Fabrikantnummer:
- 811-12
- Fabrikant:
- Parker
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
| Merk | Parker | |
| Product Type | Hydraulic Hose Assembly | |
| Connection Type A | Crimp Fitting | |
| Connection Size A | 3/4 in | |
| Overall Length | 40m | |
| Connection Gender A | Male/Female | |
| Connection Size B | 3/4 in | |
| Connection Gender B | Male/Female | |
| Inside Diameter | 19.1mm | |
| Maximum Operating Pressure | 2.1 Mpa | |
| Outside Diameter | 30mm | |
| Colour | Black | |
| Inner Hose Material | Synthetic Rubber | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | 811 | |
| Standards/Approvals | SAE 100R4, No-Skive | |
| Alles selecteren | ||
|---|---|---|
Merk Parker | ||
Product Type Hydraulic Hose Assembly | ||
Connection Type A Crimp Fitting | ||
Connection Size A 3/4 in | ||
Overall Length 40m | ||
Connection Gender A Male/Female | ||
Connection Size B 3/4 in | ||
Connection Gender B Male/Female | ||
Inside Diameter 19.1mm | ||
Maximum Operating Pressure 2.1 Mpa | ||
Outside Diameter 30mm | ||
Colour Black | ||
Inner Hose Material Synthetic Rubber | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series 811 | ||
Standards/Approvals SAE 100R4, No-Skive | ||
Vrijgesteld
- Land van herkomst:
- TR
The Parker hose is designed for general applications across various markets. It features a synthetic rubber inner tube, reinforced with two fiber spirals and one helical wire. The synthetic rubber cover is oil and weather resistant. It operates within a temperature range of -40°C to +100°C, with exceptions for air (+70°C) and water (+85°C).
No Skive hose construction
Helical wire to prevent collapse under vacuum
Small bend radii
Gerelateerde Links
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 1.7 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 1.4 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 27.5 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 33 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 21.5 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 25 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 35 Mpa Max Pressure
- Parker 40m Synthetic Rubber Hydraulic Hose Assembly, 16.5 Mpa Max Pressure