Laserliner 082.034A Hygrometer 50 °C, ±2 %RH Accuracy, 50 °C Max, 99 %RH Max
- RS-stocknr.:
- 191-9564
- Fabrikantnummer:
- 082.034A
- Fabrikant:
- Laserliner
Subtotaal (1 eenheid)*
€ 34,12
(excl. BTW)
€ 41,29
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 36 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 34,12 |
*prijsindicatie
- RS-stocknr.:
- 191-9564
- Fabrikantnummer:
- 082.034A
- Fabrikant:
- Laserliner
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
| Merk | Laserliner | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 50°C | |
| Hygrometer Type | Digital Hygrometer | |
| Function | Dew Point | |
| Temperature Measurement Accuracy | ±1°C | |
| Maximum Humidity Measurement | 99%RH | |
| Model Number | 082.034A | |
| Humidity Measurement Accuracy | ±2 %RH | |
| Dewpoint Measurement | Yes | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Power Source | Battery | |
| Width | 138mm | |
| Battery Type | LR44 | |
| Standards/Approvals | CE | |
| Weight | 38g | |
| Height | 27mm | |
| Length | 19mm | |
| Alles selecteren | ||
|---|---|---|
Merk Laserliner | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 50°C | ||
Hygrometer Type Digital Hygrometer | ||
Function Dew Point | ||
Temperature Measurement Accuracy ±1°C | ||
Maximum Humidity Measurement 99%RH | ||
Model Number 082.034A | ||
Humidity Measurement Accuracy ±2 %RH | ||
Dewpoint Measurement Yes | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Power Source Battery | ||
Width 138mm | ||
Battery Type LR44 | ||
Standards/Approvals CE | ||
Weight 38g | ||
Height 27mm | ||
Length 19mm | ||
- Land van herkomst:
- CN
The Surveymaster™ can help building professionals such as contractors, surveyors, home builders and architects assess building moisture levels during new build and refurbishing activities. Excessive moisture in buildings can lead to decay and deterioration of components and decorative finishes. Professionals involved with the identification, management and remedy of moisture need tools that help them to:Identify the extent of the moisture penetration, Diagnose the cause of the problem, Monitor change in the moisture level. Protimeter moisture meters and hygrometers satisfy these requirements comprehensively. Applications: Shower pans, behind ceramic Tile, fine finishes, water stains, Tile and vinyl floor coverings, joists, around toilets, Applications: Wood and wood floors, subfloors, drywall, concrete and concrete block, stucco, plaster, masonry and EIFS.drywall, below grade floors and walls, plaster, masonry, concrete and concrete block.
Gerelateerde Links
- Extech RH200W Hygrometer 60 °C 50 °C Max, 99 %RH Max
- Extech RH200W Hygrometer 60 °C 50 °C Max RSCAL
- Extech RH200W Hygrometer 60 °C 50 °C Max UKAS
- RS PRO Hygrometer 50 °C 50 °C Max, 99 %RH Max
- Extech HT200 Hygrometer 50 °C 50 °C Max, 99 %RH Max
- Testo 610 Hygrometer 50 °C 50 °C Max, 100 %RH Max
- WIKA Hygrometer 70 °C 50 °C Max, 90 %RH Max
- Extech SDL500 Hygrometer 50 °C 1300 °C Max, 95 %RH Max