Winslow Straight Through Hole Mount 1.27 mm, 2.54 mm Pitch IC Socket Adapter, 6 Pin Female SOP to 6 Pin Male DIP
- RS-stocknr.:
- 741-9388
- Fabrikantnummer:
- W9585RC
- Fabrikant:
- Winslow
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 22,58
(excl. BTW)
€ 27,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 25 stuk(s) klaar voor verzending
- 80 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 120 | € 4,516 | € 22,58 |
| 125 - 370 | € 4,06 | € 20,30 |
| 375 - 995 | € 3,61 | € 18,05 |
| 1000 - 1995 | € 3,16 | € 15,80 |
| 2000 + | € 2,936 | € 14,68 |
*prijsindicatie
- RS-stocknr.:
- 741-9388
- Fabrikantnummer:
- W9585RC
- Fabrikant:
- Winslow
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
| Merk | Winslow | |
| Pitch | 1.27 mm, 2.54 mm | |
| End 1 | 6 Pin Female SOP | |
| End 2 | 6 Pin Male DIP | |
| End 1 Number of Contacts | 6 | |
| End 2 Number of Contacts | 6 | |
| End 1 Type | SOP | |
| End 2 Type | DIP | |
| End 1 Gender | Female | |
| End 2 Gender | Male | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Housing Material | FR4 | |
| Alles selecteren | ||
|---|---|---|
Merk Winslow | ||
Pitch 1.27 mm, 2.54 mm | ||
End 1 6 Pin Female SOP | ||
End 2 6 Pin Male DIP | ||
End 1 Number of Contacts 6 | ||
End 2 Number of Contacts 6 | ||
End 1 Type SOP | ||
End 2 Type DIP | ||
End 1 Gender Female | ||
End 2 Gender Male | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
Housing Material FR4 | ||
- Land van herkomst:
- GB
SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors
'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Gerelateerde Links
- Winslow Straight Through Hole Mount 1.27 mm 24 Pin Female SOP to 24 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 14 Pin Female SOP to 14 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 32 Pin Female SOP to 32 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 20 Pin Female SOP to 20 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 16 Pin Female SOP to 16 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 44 Pin Female SOP to 44 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 18 Pin Female SOP to 18 Pin Male DIP
- Winslow Straight Through Hole Mount 1.27 mm 28 Pin Female SOP to 28 Pin Male DIP