Winslow Straight 0.8 mm, 2.54 mm Pitch IC Socket Adapter, 64 Pin Female QFP to 64 Pin Male PGA
- RS-stocknr.:
- 741-9694
- Fabrikantnummer:
- WA51-0644-824-1-NOSKTRC
- Fabrikant:
- Winslow
Afbeelding representeert productcategorie
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 741-9694
- Fabrikantnummer:
- WA51-0644-824-1-NOSKTRC
- Fabrikant:
- Winslow
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
| Merk | Winslow | |
| Pitch | 0.8 mm, 2.54 mm | |
| End 1 | 64 Pin Female QFP | |
| End 2 | 64 Pin Male PGA | |
| End 1 Number of Contacts | 64 | |
| End 2 Number of Contacts | 64 | |
| End 1 Type | QFP | |
| End 2 Type | PGA | |
| End 1 Gender | Female | |
| End 2 Gender | Male | |
| Body Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Winslow | ||
Pitch 0.8 mm, 2.54 mm | ||
End 1 64 Pin Female QFP | ||
End 2 64 Pin Male PGA | ||
End 1 Number of Contacts 64 | ||
End 2 Number of Contacts 64 | ||
End 1 Type QFP | ||
End 2 Type PGA | ||
End 1 Gender Female | ||
End 2 Gender Male | ||
Body Orientation Straight | ||
Contact Plating Tin over Nickel | ||
- Land van herkomst:
- GB
Gerelateerde Links
- Winslow Straight Surface Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Straight 1.27 mm Pitch IC Socket Adapter, SOP to PGA
- Winslow 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFP to PGA
- Winslow Surface Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA
- Winslow Straight Through Hole Mount 0.5 mm 208 Pin Female QFP to 208 Pin Male PGA
- Yamaichi 0.5 mm Pitch 64 Way QFP Surface Test IC Socket
- Winslow Straight Through Hole Mount 2.54 mm Pitch IC Socket Adapter, QFN to PGA