Phoenix Contact 4-Way Circular Connector Adapter Female for Free Hanging, 1 Row

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
518-994
Fabrikantnummer:
1424045
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Number of Contacts

4

Product Type

Circular Connector Adapter

Number of Rows

1

Current

20A

Connector Gender

Female

Mount Type

Free Hanging

Voltage

690V

Orientation

T

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Material

Copper

Land van herkomst:
PL
The Phoenix Contact T distributor is designed to provide efficient power distribution in various industrial applications. Featuring a robust construction, this distributor ensures reliable performance in challenging environments. Equipped with innovative QUICKON technology, it significantly reduces installation time while maintaining high safety standards. The versatile design includes multiple connection options and positions, making it suitable for a wide range of wiring configurations. This product also boasts impressive protection ratings, which safeguard it against dust and moisture, ensuring longevity and reliability in operation. With an environmentally compliant design, it aligns perfectly with both sustainability goals and operational efficiency, making it an outstanding choice for professionals seeking quality and dependability in power distribution solutions.

Quick installation is facilitated by the QUICKON connection system

The product is built to withstand harsh environmental conditions with IP68/IP69K protection

Mechanical coding prevents incorrect connections and enhances user safety

A compact design allows for space saving installation while maintaining functionality

The robust material construction ensures durability throughout its operational life

Ideal for a variety of industrial applications from automation to power distribution

Environmental compliance certifications highlight its commitment to sustainable practices

Customisable connection profiles allow for flexibility in installation

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.