HARTING 16-Way Connector Female for PCB, 2 Row
- RS-stocknr.:
- 743-281
- Fabrikantnummer:
- 0918516680358U
- Fabrikant:
- HARTING
Afbeelding representeert productcategorie
Subtotaal (1 zak van 5000 eenheden)*
€ 11.881,64
(excl. BTW)
€ 14.376,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 11.881,64 | € 2,376 |
*prijsindicatie
- RS-stocknr.:
- 743-281
- Fabrikantnummer:
- 0918516680358U
- Fabrikant:
- HARTING
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Voltage | 320V | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Voltage 320V | ||
Mount Type PCB | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series SEK | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- Land van herkomst:
- RO
The HARTING SEK-18 SV FE TYPA 16P PL2 BULK UT is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Female connector provides a secure connection for various applications
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Grey colour offers a NEUTRAL appearance for integration into various systems
16 contacts enable versatile connectivity options
Performance level 2 according to IEC 60603-13 ensures high reliability
Copper alloy contacts enhance conductivity and reduce resistance
Au over Ni plating on the mating side and Sn over Ni on the termination side improves corrosion resistance
Compliant with multiple standards including RoHS and UL 1977 for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS and REACH compliant?
Is this product RoHS and REACH compliant?
Yes, this product is compliant with RoHS and other relevant standards.
Yes, this product is compliant with RoHS and other relevant standards.
Gerelateerde Links
- HARTING 16-Way Female Connector Female for PCB, 2 Row
- HARTING 16-Way Connector Female for PCB, 2 Row
- HARTING 16-Way Connector Male for PCB, 2 Row
- HARTING 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 14-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
