HARTING 16-Way IDC Connector Male for Cable, 2 Row
- RS-stocknr.:
- 100-8594
- Fabrikantnummer:
- 09170169622
- Fabrikant:
- HARTING
Ontvang bulkkorting
Voeg 50 meer toe om 9% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,01
(excl. BTW)
€ 7,27
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 49 | € 6,01 | - |
| 50 - 99 | € 5,41 | 9% |
| 100 - 249 | € 5,11 | 14% |
| 250 - 499 | € 4,52 | 24% |
| 500 + | € 4,21 | 29% |
*prijsindicatie
- RS-stocknr.:
- 100-8594
- Fabrikantnummer:
- 09170169622
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 500V | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Series | SEK-17 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Nickel | |
| Housing Material | Thermoplastic Resin | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 500V | ||
Connector Gender Male | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Series SEK-17 | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Nickel | ||
Housing Material Thermoplastic Resin | ||
- Land van herkomst:
- DE
DIP IDC Connector
Approvals
UL, E102079, CSA, File 98267
Gerelateerde Links
- HARTING 16-Way IDC Connector Plug for Cable Mount, 2-Row
- HARTING 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 16-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 14-Way IDC Connector Male for Cable, 2 Row
- HARTING 8-Way IDC Connector Male for Cable, 2 Row
- HARTING 60-Way IDC Connector Male for Cable, 2 Row
- HARTING 50-Way IDC Connector Male for Cable, 2 Row
- HARTING 24-Way IDC Connector Male for Cable, 2 Row