TE Connectivity 3-Way RITS Connector Female for Cable, Cable, 1 Row
- RS-stocknr.:
- 144-0585
- Fabrikantnummer:
- 4-1746741-3
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 144-0585
- Fabrikantnummer:
- 4-1746741-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | RITS Connector | |
| Connector Gender | Female | |
| Mount Type | Cable, Cable | |
| Number of Rows | 1 | |
| Contact Gender | Female | |
| Contact Material | Gold over Nickel, Gold over Nickel | |
| Contact Plating | Gold | |
| Current | 3 A | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | 75 °C | |
| Minimum Operating Temperature | -30 °C | |
| Orientation | Straight, Straight | |
| Pitch | 2 mm | |
| Series | RITS | |
| Shrouded/Unshrouded | Shrouded | |
| Standards/Approvals | No | |
| Termination Type | Crimp | |
| Voltage | 32 V | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 3 | ||
Product Type RITS Connector | ||
Connector Gender Female | ||
Mount Type Cable, Cable | ||
Number of Rows 1 | ||
Contact Gender Female | ||
Contact Material Gold over Nickel, Gold over Nickel | ||
Contact Plating Gold | ||
Current 3 A | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature 75 °C | ||
Minimum Operating Temperature -30 °C | ||
Orientation Straight, Straight | ||
Pitch 2 mm | ||
Series RITS | ||
Shrouded/Unshrouded Shrouded | ||
Standards/Approvals No | ||
Termination Type Crimp | ||
Voltage 32 V | ||
TE Connectivity RITS Plug and Socket Connectors
RITS (Remote Input/Output Terminal System) plug and socket connectors with a high density 2.0 mm centreline designed for use as the standard Interface connector for sensors. The 4 way RITS connector is approved as the industry standard connector. These RITS connectors have an integrated locking lever for a secure wire to wire connection and can be pulled through a partially jammed wiring duct. An audible click provides assurance of positive mating. The RITS plug connectors feature Chisel Press Contacts. The chisel part of the contact pierces the wire to create a large contact area, no prior wire preparation is required. The press part of the contact keeps the contact pressure applied. Two points of contact provide high contact reliability including under conditions shock and vibration. The cable retention mechanism on the contact retains the wire with a higher retention force than traditional IDC connectors. The housings of these RITS connectors are colour coded to indicate wire size and are semi-transparent enabling Visual inspection of the connection. These RITS connectors allow terminations to be MADE easily and quickly with increased electrical reliability.
Features and Benefits
• Standard Interface connector for sensors
• High density 2.0 mm pitch
• Locking lever for secure connection to wire
• Audible click for mating assurance
• Chisel press contacts for increased electrical reliability
• Two-point contact design for reliability in shock and vibration environments
• Colour coded housings for wire size identification
• Semi-transparent housings allow Visual inspection
• Simple and easy to use, no wire preparation necessary
Product Application Information
These RITS connectors are the standard Interface connector for sensors and are used in a wide range of factory automation (FA) applications. These applications include industrial control IPC/PLC, HMI (Human Machine Interfaces), robotics, Semiconductor and LCD manufacturing machines, material handling and conveyor systems, elevators and escalators
2.0mm Tyco RITS™ Connector System
The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.
Gerelateerde Links
- TE Connectivity 3-Way RITS Connector Female for Cable 1 Row
- TE Connectivity 4-Way RITS Connector Female for Cable, 1 Row
- TE Connectivity Heavy Duty Power Connector Crimp 3A 32V dc
- TE Connectivity 3-Way RITS Connector Female for Cable, 1 Row
- TE Connectivity 5-Way RITS Connector Female for Cable, 1 Row
- TE Connectivity Heavy Duty Power Connector Crimp 3A 32V dc
- TE Connectivity 3-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity 3-Way RITS Connector for Cable, 1 Row