TE Connectivity 4-Way IDC Connector Female for Surface, 1 Row
- RS-stocknr.:
- 164-0616
- Artikelnummer Distrelec:
- 304-48-333
- Fabrikantnummer:
- 1-2106431-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 450 eenheden)*
€ 542,70
(excl. BTW)
€ 656,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 450 + | € 1,206 | € 542,70 |
*prijsindicatie
- RS-stocknr.:
- 164-0616
- Artikelnummer Distrelec:
- 304-48-333
- Fabrikantnummer:
- 1-2106431-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 7.5A | |
| Pitch | 4mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V ac, 250V ac | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Series | SSL | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | TPE | |
| Contact Material | Copper | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 7.5A | ||
Pitch 4mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V ac, 250V ac | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Series SSL | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material TPE | ||
Contact Material Copper | ||
Feed Through IDC SSL Connectors (SMT)
IDC SSL feed through connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.
18 - 24 AWG stranded and solid wire
Dual IDC slots for redundancy
Wire placement "viewing" window
Wire gauge colour coded
Tool-less termination
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Gerelateerde Links
- TE Connectivity 4-Way IDC Connector Female for Surface, 1 Row
- TE Connectivity 4-Way Connector Female for Surface, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Surface, 1 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- Lump & Claw Hammers
- Spring Clamps