TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- RS-stocknr.:
- 164-2465
- Fabrikantnummer:
- 172053-3
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 164-2465
- Fabrikantnummer:
- 172053-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | IDC Connector | |
| Mount Type | Cable | |
| Number of Rows | 1 | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current | 3.5 A | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 95.0 °C | |
| Minimum Operating Temperature | -20 °C | |
| Orientation | Right Angle | |
| Pitch | 2.5 mm | |
| Series | MTEI | |
| Termination Type | IDC | |
| Voltage | 250 V ac, 350 V dc | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 3 | ||
Product Type IDC Connector | ||
Mount Type Cable | ||
Number of Rows 1 | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current 3.5 A | ||
Housing Material Nylon | ||
Maximum Operating Temperature 95.0 °C | ||
Minimum Operating Temperature -20 °C | ||
Orientation Right Angle | ||
Pitch 2.5 mm | ||
Series MTEI | ||
Termination Type IDC | ||
Voltage 250 V ac, 350 V dc | ||
- Land van herkomst:
- IN
Economy Interconnection Housings - MTEI Series
The Mass Termination Economy Interconnection series of connectors are wire-to-board connectors using IDC termination. The mass termination technique enables high density connection of wirings inside equipment.
2.5mm TE Connectivity Economy Interconnection (EI) System
Gerelateerde Links
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector for Cable, 1 Row