Molex 4-Way IDC Connector Male for Surface, 1 Row
- RS-stocknr.:
- 179-0004
- Artikelnummer Distrelec:
- 304-57-750
- Fabrikantnummer:
- 90814-0204
- Fabrikant:
- Molex
Subtotaal (1 rol van 1800 eenheden)*
€ 1.036,80
(excl. BTW)
€ 1.254,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 1800 + | € 0,576 | € 1.036,80 |
*prijsindicatie
- RS-stocknr.:
- 179-0004
- Artikelnummer Distrelec:
- 304-57-750
- Fabrikantnummer:
- 90814-0204
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Mount Type | Surface | |
| Voltage | 250V ac | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Series | Picoflex | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Thermoplastic | |
| Contact Material | Brass | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Mount Type Surface | ||
Voltage 250V ac | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Series Picoflex | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
- Land van herkomst:
- IE
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 4 Circuits, Tape and Reel, Natural
Gerelateerde Links
- Molex 4-Way IDC Connector Male for Surface, 1 Row
- Molex 6-Way IDC Connector Male for Surface, 1 Row
- Molex 8-Way IDC Connector Male for Surface, 1 Row
- Molex 20-Way IDC Connector Male for Surface, 1 Row
- Molex 16-Way IDC Connector Male for Surface, 1 Row
- Molex 10-Way IDC Connector Male for Surface, 1 Row
- Molex 26-Way IDC Connector Male for Surface, 1 Row
- Molex 14-Way IDC Connector Male for Surface, 1 Row