Molex 8-Way IDC Connector Female for Through Hole, 2 Row
- RS-stocknr.:
- 179-0808
- Fabrikantnummer:
- 90584-1308
- Fabrikant:
- Molex
Ontvang bulkkorting
Voeg 50 meer toe om € 1,85 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 10 eenheden)*
€ 4,73
(excl. BTW)
€ 5,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 10 - 40 | € 0,473 | € 4,73 | - |
| 50 - 240 | € 0,436 | € 4,36 | € 1,85 |
| 250 - 490 | € 0,406 | € 4,06 | € 16,75 |
| 500 - 990 | € 0,378 | € 3,78 | € 47,50 |
| 1000 + | € 0,353 | € 3,53 | € 120,00 |
*prijsindicatie
- RS-stocknr.:
- 179-0808
- Fabrikantnummer:
- 90584-1308
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | IDC Connector | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Voltage | 250V ac | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Kinked Pin | |
| Series | Picoflex | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type IDC Connector | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Voltage 250V ac | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Kinked Pin | ||
Series Picoflex | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyester | ||
- Land van herkomst:
- IE
1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-in, 8 Circuits
Gerelateerde Links
- Molex 8-Way IDC Connector Female for Through Hole, 2 Row
- Molex 6-Way IDC Connector Female for Through Hole, 2 Row
- Molex 18-Way IDC Connector Female for Through Hole, 2 Row
- Molex 8-Way IDC Connector Male for Through Hole, 1 Row
- Molex 90584 Series Vertical Through Hole Connector Housing 1.27 mm Pitch Unshrouded
- Molex 6-Way IDC Connector Male for Through Hole, 1 Row
- Molex 10-Way IDC Connector Male for Through Hole, 1 Row
- Molex 12-Way IDC Connector Male for Through Hole, 1 Row