Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 1 Row
- RS-stocknr.:
- 182-2791
- Fabrikantnummer:
- 65801-035LF
- Fabrikant:
- Amphenol Communications Solutions
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 9,00
(excl. BTW)
€ 10,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 325 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 45 | € 1,80 | € 9,00 |
| 50 - 120 | € 1,748 | € 8,74 |
| 125 - 245 | € 1,70 | € 8,50 |
| 250 - 495 | € 1,654 | € 8,27 |
| 500 + | € 1,612 | € 8,06 |
*prijsindicatie
- RS-stocknr.:
- 182-2791
- Fabrikantnummer:
- 65801-035LF
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 500V | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Series | Clincher | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper Nickel Tin | |
| Housing Material | TPE | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 500V | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Series Clincher | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper Nickel Tin | ||
Housing Material TPE | ||
- Land van herkomst:
- CN
Clincher™ Flex Connectors, Receptacle Assembly, Single Row, 6 Positions, 2.54 mm (.100in) Pitch.
Positions available: 2 through 32
Plating Options: Gold/GXT or lead-free pure tin
Mates best with: Clincher Pin Connectors Series 66226 or FCI Mini-latch pin connectors or BergStik™ equivalent. 025in. sq. posted. 0.100in. pitch un-shrouded headers
Gerelateerde Links
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 7-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 5-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Surface, 2 Row
- Amphenol Communications Solutions 4-Way IDC Connector Female for Surface
- Amphenol Communications Solutions 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 2.54 mm Pitch 1 Row Straight