TE Connectivity IDC Connector Socket
- RS-stocknr.:
- 188-0319
- Fabrikantnummer:
- 2299804-1
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 188-0319
- Fabrikantnummer:
- 2299804-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Gender | Female | |
| Pitch | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Housing Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Gender Female | ||
Pitch 1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Housing Material Stainless Steel | ||
TE Connectivitys (TE) new LGA 3647 socket solution meets the next-generation designs of Intels new CPU processors for higher performance and better system scaling.
Two-piece design for increased reliability: First LGA socket to feature a two-piece design that improves issues with warpage and offers better coplanarity and reliability
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
Applications
Servers
Data Centers
High Performance Computing (HPC)
Dependable partner: As new generations of chip platforms are developed, TE will offer the latest LGA sockets for your designs
Applications
Servers
Data Centers
High Performance Computing (HPC)
Gerelateerde Links
- TE Connectivity IDC Connector Socket
- TE Connectivity 11-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 990 μm Pitch LGA Surface Prototyping IC Socket
- TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 2-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 32-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 50-Way IDC Connector Socket for Panel Mount, 2-Row
- TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 2-Row