Samtec 10-Way PCB Header Male for Through Hole, 2 Row
- RS-stocknr.:
- 197-0106
- Fabrikantnummer:
- EHT-105-01-F-D
- Fabrikant:
- Samtec
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 23 eenheden)*
€ 105,52
(excl. BTW)
€ 127,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 23 - 92 | € 4,588 | € 105,52 |
| 115 - 207 | € 4,162 | € 95,73 |
| 230 - 437 | € 3,749 | € 86,23 |
| 460 + | € 3,625 | € 83,38 |
*prijsindicatie
- RS-stocknr.:
- 197-0106
- Fabrikantnummer:
- EHT-105-01-F-D
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Product Type | PCB Header | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Gold, Tin | |
| Series | EHT | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | Liquid Crystal Polymer | |
| Contact Material | Phosphor Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Product Type PCB Header | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Gold, Tin | ||
Series EHT | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Phosphor Bronze | ||
The Samtec EHT-105-01-F-D is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.
Insulator material: black liquid crystal polymer
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Gerelateerde Links
- Samtec 10-Way PCB Header Male for Through Hole, 2 Row
- Samtec 30-Way PCB Header Male for Through Hole, 2 Row
- Samtec 40-Way PCB Header Male for Through Hole, 2 Row
- Samtec 50-Way PCB Header Male for Through Hole, 2 Row
- Samtec 20-Way PCB Header Male for Through Hole, 2 Row
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec EHT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded