Wurth Elektronik 40-Way IDC Connector Male for Cable, 2 Row
- RS-stocknr.:
- 211-2922
- Fabrikantnummer:
- 61204025921
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 tray van 30 eenheden)*
€ 142,20
(excl. BTW)
€ 172,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 180 stuk(s) vanaf 23 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 30 + | € 4,74 | € 142,20 |
*prijsindicatie
- RS-stocknr.:
- 211-2922
- Fabrikantnummer:
- 61204025921
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 40 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | WR-BHD | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 40 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Voltage 250V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series WR-BHD | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Housing Material Polybutylene Terephthalate | ||
- Land van herkomst:
- TW
The Wurth Elektronik WR-BHD 2.54 mm male IDC connector it has grey colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.
It has UL Approval
It works on the operating temperature from -40°C up to +105°C
Gerelateerde Links
- Wurth Elektronik 40-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 40-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 26-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 20-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 18-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 34-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 8-Way IDC Connector Male for Cable, 2 Row