Wurth Elektronik 2-Way IDC Connector Female for Cable, 1 Row
- RS-stocknr.:
- 213-8969
- Fabrikantnummer:
- 661002152122
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 tube van 110 eenheden)*
€ 45,10
(excl. BTW)
€ 55,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 110 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 110 - 110 | € 0,41 | € 45,10 |
| 220 - 440 | € 0,384 | € 42,24 |
| 550 + | € 0,354 | € 38,94 |
*prijsindicatie
- RS-stocknr.:
- 213-8969
- Fabrikantnummer:
- 661002152122
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Number of Contacts | 2 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 50V | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Series | WR-WTB | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Number of Contacts 2 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 50V | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Series WR-WTB | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- Land van herkomst:
- RO
The Wurth Elektronik 2.54 mm autocom single row female right angled IDC receptacle for 24-22 (AWG)with ribbon flat cable has black colour.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
Gerelateerde Links
- Wurth Elektronik 2-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 20-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 50-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 44-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 40-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 3-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 1 Row