Molex 34-Way Wire to Board Cable Female for Surface, 2 Row
- RS-stocknr.:
- 222-2950
- Fabrikantnummer:
- 875683493
- Fabrikant:
- Molex
Subtotaal (1 tray van 1120 eenheden)*
€ 3.137,12
(excl. BTW)
€ 3.795,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 1120 + | € 2,801 | € 3.137,12 |
*prijsindicatie
- RS-stocknr.:
- 222-2950
- Fabrikantnummer:
- 875683493
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | Wire to Board Cable | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Connector Gender | Female | |
| Voltage | 125V | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Series | Milli-Grid | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Piercing | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Housing Material | Polyester | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type Wire to Board Cable | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Connector Gender Female | ||
Voltage 125V | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Series Milli-Grid | ||
Minimum Operating Temperature -20°C | ||
Termination Type Piercing | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Housing Material Polyester | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- SG
The Molex milli grid cable to board receptacle has 2 rows, 34 contacts, 0.38μm gold (Au) selective plating. It has 1 A maximum current per contact and 125 V voltage ratings. It is use for 28 AWG wire size.
It has -20°C to +85°C operating temperature range
Gerelateerde Links
- Molex 34-Way Wire to Board Cable Female for Surface, 2 Row
- Molex 6 Way Female IDC to 6 Way Female IDC Wire to Board Cable, 50 mm
- Molex 5 Way Female IDC to 5 Way Female IDC Wire to Board Cable, 600 mm
- Molex 8 Way Female IDC to 8 Way Female IDC Wire to Board Cable, 600 mm
- Molex 4 Way Female IDC to 4 Way Female IDC Wire to Board Cable, 150 mm
- Molex 4 Way Female IDC to 4 Way Female IDC Wire to Board Cable, 300 mm
- Molex 10 Way Female IDC to 10 Way Female IDC Wire to Board Cable, 150 mm
- Molex 10 Way Female IDC to 10 Way Female IDC Wire to Board Cable, 600 mm