Samtec 50-Way PCB Header Male for Surface, 2 Row
- RS-stocknr.:
- 227-1137
- Fabrikantnummer:
- EHF-125-01-F-D-SM-K-TR
- Fabrikant:
- Samtec
Subtotaal (1 rol van 175 eenheden)*
€ 1.030,75
(excl. BTW)
€ 1.247,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 175 + | € 5,89 | € 1.030,75 |
*prijsindicatie
- RS-stocknr.:
- 227-1137
- Fabrikantnummer:
- EHF-125-01-F-D-SM-K-TR
- Fabrikant:
- Samtec
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
| Merk | Samtec | |
| Product Type | PCB Header | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -55°C | |
| Series | EHF | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | LCP | |
| Alles selecteren | ||
|---|---|---|
Merk Samtec | ||
Product Type PCB Header | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Orientation Straight | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -55°C | ||
Series EHF | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material LCP | ||
The Samtec EHF series 1.27mm shrouded & ejector IDC header has 25 pins per row and 1 lead style. It has flash selective gold on post and matte tin on tail.
Dual row
Surface mount tail
Polyimide film pad
Tape and reel packaging
Gerelateerde Links
- Samtec 50-Way PCB Header Male for Surface, 2 Row
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec 26-Way PCB Header Male for Surface, 2 Row
- Samtec 10-Way PCB Header Male for Surface, 2 Row
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec 20-Way PCB Header Male for Surface, 2 Row