Hirose 26-Way IDC Connector Female for Cable, 2 Row
- RS-stocknr.:
- 231-3817
- Fabrikantnummer:
- HIF3BA-26D-2.54R(63)
- Fabrikant:
- Hirose
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 231-3817
- Fabrikantnummer:
- HIF3BA-26D-2.54R(63)
- Fabrikant:
- Hirose
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
| Merk | Hirose | |
| Product Type | IDC Connector | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 200V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | HIF3B | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Alles selecteren | ||
|---|---|---|
Merk Hirose | ||
Product Type IDC Connector | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 200V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series HIF3B | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
- Land van herkomst:
- MY
The Hirose HIF3B Series Connector Socket has 16POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
Gerelateerde Links
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way Connector Female for Cable, 2 Row
- Hirose 30-Way IDC Connector Female for Cable, 2 Row
- Hirose 14-Way IDC Connector Female for Cable, 2 Row
- Hirose 64-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 40-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row