Hirose 30-Way IDC Connector Female for Cable, 2 Row
- RS-stocknr.:
- 231-3824
- Fabrikantnummer:
- HIF3BA-30D-2.54R(63)
- Fabrikant:
- Hirose
Ontvang bulkkorting
Voeg 180 meer toe om € 60,84 te besparen
Bekijk bulkkortingSubtotaal (1 tray van 60 eenheden)*
€ 244,62
(excl. BTW)
€ 295,98
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per tray* | Bespaar |
|---|---|---|---|
| 60 - 120 | € 4,077 | € 244,62 | - |
| 180 + | € 3,739 | € 224,34 | € 60,84 |
*prijsindicatie
- RS-stocknr.:
- 231-3824
- Fabrikantnummer:
- HIF3BA-30D-2.54R(63)
- Fabrikant:
- Hirose
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
| Merk | Hirose | |
| Number of Contacts | 30 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 200V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | HIF3B | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Alles selecteren | ||
|---|---|---|
Merk Hirose | ||
Number of Contacts 30 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 200V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series HIF3B | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
- Land van herkomst:
- MY
The Hirose Connector Socket has 30POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
Gerelateerde Links
- Hirose 30-Way IDC Connector Female for Cable, 2 Row
- Hirose 14-Way IDC Connector Female for Cable, 2 Row
- Hirose 64-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 40-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 6-Way IDC Connector Female for Cable, 2 Row