ERNI 12-Way IDC Connector Female for Cable, IDC, 1 Row
- RS-stocknr.:
- 246-4277
- Fabrikantnummer:
- 464262 / 464262-E
- Fabrikant:
- ERNI
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 246-4277
- Fabrikantnummer:
- 464262 / 464262-E
- Fabrikant:
- ERNI
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
| Merk | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Mount Type | Cable, IDC | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Series | 4642 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Mount Type Cable, IDC | ||
Connector Gender Female | ||
Orientation Straight | ||
Termination Type IDC | ||
Series 4642 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The ERNI's MiniBridge straight, female IDC connector have a grid of 1.27 mm is reliable and Compact connections can be MADE with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc.
1.27 mm sealed rectangular connector
12-pin female IDC Connector
Interlocking friction lock
Used for automotive, industrial, medical or even lighting technology application
Gerelateerde Links
- ERNI 12-Way IDC Connector Female for Cable 1 Row
- ERNI 12-Way IDC Connector Female for Cable, 1 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- ERNI 8-Way IDC Connector Female for Cable 1 Row
- ERNI 6-Way IDC Connector Female for Cable 1 Row
- ERNI 2-Way IDC Connector Female for Cable 1 Row
- ERNI 4-Way IDC Connector Female for Cable 1 Row
- ERNI 10-Way IDC Connector Female for Cable, 1 Row