TE Connectivity 80-Way Connector Female for Cable, 2 Row
- RS-stocknr.:
- 274-9674
- Fabrikantnummer:
- 1-111196-5
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 10 meer toe om 8% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 24,31
(excl. BTW)
€ 29,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 24,31 | - |
| 10 - 24 | € 22,29 | 8% |
| 25 - 49 | € 20,56 | 15% |
| 50 - 99 | € 19,08 | 21% |
| 100 + | € 17,82 | 26% |
*prijsindicatie
- RS-stocknr.:
- 274-9674
- Fabrikantnummer:
- 1-111196-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Current | 5A | |
| Pitch | 1.27mm | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Contact Plating | Nickel, Gold | |
| Series | 1-111196 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E28476, CSA LR7189 | |
| Contact Material | Copper Alloy | |
| Housing Material | TPE | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Current 5A | ||
Pitch 1.27mm | ||
Voltage 30V | ||
Connector Gender Female | ||
Mount Type Cable | ||
Contact Plating Nickel, Gold | ||
Series 1-111196 | ||
Minimum Operating Temperature -65°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E28476, CSA LR7189 | ||
Contact Material Copper Alloy | ||
Housing Material TPE | ||
- Land van herkomst:
- CN
The TE Connectivity Ribbon Cable Connector is specifically designed for cable to board connections, making it suitable for applications where cables need to be connected to a PCB, such as in electronics, telecommunications, and industrial equipment.
UL Recognized
CSA and UL standard
Thermoplastic housing
UL 94V0 flammability rating
CSA LR7189 and UL E28476 approved
Gerelateerde Links
- TE Connectivity 80-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 60-Way IDC Connector Female for Cable, 2 Row