3M 16-Way IDC Connector Male for Wire, 2 Row
- RS-stocknr.:
- 276-9506
- Artikelnummer Distrelec:
- 143-67-805
- Fabrikantnummer:
- 7100234297
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 7,46
(excl. BTW)
€ 9,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 156 stuk(s) klaar voor verzending
- Plus verzending 97 stuk(s) vanaf 27 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,46 |
*prijsindicatie
- RS-stocknr.:
- 276-9506
- Artikelnummer Distrelec:
- 143-67-805
- Fabrikantnummer:
- 7100234297
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | IDC Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Current | 5.5A | |
| Pitch | 2.54mm | |
| Voltage | 125V | |
| Mount Type | Wire | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Series | 4600 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL & CUL Voltage Rating: 125VAC, UL File No: E68080 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type IDC Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Current 5.5A | ||
Pitch 2.54mm | ||
Voltage 125V | ||
Mount Type Wire | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Series 4600 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL & CUL Voltage Rating: 125VAC, UL File No: E68080 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
Vrijgesteld
- Land van herkomst:
- VN
The 3M wire mount plug 4600 Series is a 0.100 inch x 0.100 inch connector for 0.050 inch pitch cable. It will accept flat cable or discrete wire. Shrouded to protect against physical and chemical pin damage.
Optional ejector latches
Accepts flat cable or discrete wire
Gerelateerde Links
- 3M 16-Way IDC Connector Male for Wire, 2 Row
- 3M 10-Way IDC Connector Male for Wire, 2 Row
- 3M 20-Way IDC Connector Male for Wire, 2 Row
- 3M 26-Way IDC Connector Male for Wire, 2 Row
- 3M 14-Way IDC Connector Male for Wire, 2 Row
- 3M 16-Way IDC Connector Male for Cable, 2 Row
- 3M 16-Way Connector Female for Wire, 2 Row
- 3M 4 Way Male IDC Male IDC Wire to Board Cable