RS PRO 10-Way IDC Connector Female for Cable, 2 Row
- RS-stocknr.:
- 284-6491
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 0,37
(excl. BTW)
€ 0,45
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 0,37 |
| 5 - 9 | € 0,30 |
| 10 + | € 0,24 |
*prijsindicatie
- RS-stocknr.:
- 284-6491
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Contacts | 10 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 1000V ac | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 10 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 1000V ac | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- Land van herkomst:
- CN
RS PRO Black 10 Way IDC Connector Jack
A low profile IDC connector jack for wire to board connections intended for use with flat ribbon cable. The IDC jack features a 2.54mm pitch providing stable connection and a polarising key design eliminating incorrect mating.;The 10 way IDC jack features 2 rows of contacts constructed from Phosphor Bronze providing excellent wear resistance protecting against breaks from repeated insertions and a Gold over Nickel plating for a high level of conductivity with a hardwearing PBT housing.;A durable and reliable connector jack ideally suited for use in computers connecting drives including CD drives and SSDs.
Features and Benefits
Black IDC connector jack;10 way/ 2 rows;Voltage rating of 1000 V ac;Suitable for 2.54mm pitch ribbon cable;Contact resistance of 20MΩ;Insulation resistance of 1000MΩ;Short latch ejection;Cable mount design (28AWG wire);Dimensions of 17.27 x 7mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Gerelateerde Links
- RS PRO 10-Way IDC Connector Female for Cable, 2 Row
- ERNI 10-Way IDC Connector Female for Cable 1 Row
- ERNI 10-Way IDC Connector Female for Cable, 1 Row
- HARTING 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable 1 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female for Cable, 2 Row
- Molex 10-Way IDC Connector Female for Cable, 2 Row