3M 10-Way PCB Socket Female for Wire, 2 Row
- RS-stocknr.:
- 287-0589
- Fabrikantnummer:
- 7100029443
- Fabrikant:
- 3M
Ontvang bulkkorting
Voeg 10 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 1.122,47
(excl. BTW)
€ 1.358,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 1.122,47 | - |
| 10 - 24 | € 1.075,34 | 4% |
| 25 - 99 | € 1.029,31 | 8% |
| 100 - 249 | € 958,59 | 14% |
| 250 + | € 926,04 | 17% |
*prijsindicatie
- RS-stocknr.:
- 287-0589
- Fabrikantnummer:
- 7100029443
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Mount Type | Wire | |
| Series | 451 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Mount Type Wire | ||
Series 451 | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- US
The 3M ribbon cable wire mount socket 1.27 mm pitch 451 series offers increased connection density and space savings, enhancing design flexibility for various applications. This series is specifically designed for use with 3M ribbon cable, providing a robust connector solution in a compact form factor. With options for different position counts, along with a cover and optional strain relief, this socket accommodates diverse needs. Centre polarization is available for added convenience. Optional friction latches help reduce connection time and prevent accidental disconnections. The 3M socket 451 series utilizes IDC connection for mass termination of flat flex cable, offering both end and feed-through termination options.
Delivers high connection density to ribbon cable applications
Enables cable end and feed through termination as well as mass termination
UL and CUL Listed
Gerelateerde Links
- 3M 10-Way PCB Socket Female for Wire, 2 Row
- 3M 26-Way PCB Socket Female for Wire, 2 Row
- 3M 34-Way PCB Socket Female for Wire, 2 Row
- 3M 14-Way PCB Socket Female for Wire, 2 Row
- 3M 60-Way PCB Socket Female for Wire, 2 Row
- 3M 20-Way PCB Socket Female for Wire, 2 Row
- 3M 30-Way PCB Socket Female for Wire, 2 Row
- 3M 10-Way Connector Female for Wire, 2 Row