3M IDC Connector for Cable
- RS-stocknr.:
- 287-0654
- Fabrikantnummer:
- 7100226706
- Fabrikant:
- 3M
Ontvang bulkkorting
Voeg 200 meer toe om € 111,60 te besparen
Bekijk bulkkortingSubtotaal (1 zak van 100 eenheden)*
€ 1.859,30
(excl. BTW)
€ 2.249,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* | Bespaar |
|---|---|---|---|
| 100 - 100 | € 18,593 | € 1.859,30 | - |
| 200 + | € 18,035 | € 1.803,50 | € 111,60 |
*prijsindicatie
- RS-stocknr.:
- 287-0654
- Fabrikantnummer:
- 7100226706
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | IDC Connector | |
| Current | 3A | |
| Voltage | 32V | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | 20°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type IDC Connector | ||
Current 3A | ||
Voltage 32V | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Nickel | ||
Minimum Operating Temperature 20°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- Land van herkomst:
- JP
The 3M one piece branch link connector offers a convenient solution for branching into the main network wire (20 to 16 AWG) without the need for special equipment. It features a one-piece connector design that is field-terminable, allowing for easy installation and optimization of system routing. The compact design of the connector reduces the required installation space and simplifies the management of parts during installation. Additionally, the connector is available in a splash-proof (IPX4) version, making it suitable for applications where there may be water condensation or near wet-operations, such as washing operations for foods, cosmetics, and pharmaceuticals.
Enables branching from main wire to branch wire in the field with no special equipment
Easy, labour saving and reliable IDC termination
Ability to install wire-saving system
Single-connector option means less parts
Simple and reliable connection
Gerelateerde Links
- 3M IDC Connector for Cable
- 3M 2-Way IDC Connector for Cable
- 3M 40-Way IDC Connector for Cable, 2 Row
- 3M 12-Way IDC Connector Female for Cable, 3 Row
- 3M 3-Way IDC Connector for Cable, 1 Row
- 3M 80-Way IDC Connector Female for Cable, 2 Row
- 3M 26-Way IDC Connector Female for Cable, 2 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row