TE Connectivity 6-Way IDC Connector Male for Cable, 2 Row
- RS-stocknr.:
- 341-7401
- Artikelnummer Distrelec:
- 304-42-079
- Fabrikantnummer:
- 7-215083-6
- Fabrikant:
- TE Connectivity
Ontvang bulkkorting
Voeg 125 meer toe om € 36,50 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 6,12
(excl. BTW)
€ 7,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 150 stuk(s) klaar voor verzending
- 2.025 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 120 | € 1,224 | € 6,12 | - |
| 125 - 370 | € 0,932 | € 4,66 | € 36,50 |
| 375 - 995 | € 0,836 | € 4,18 | € 145,50 |
| 1000 - 1995 | € 0,682 | € 3,41 | € 542,00 |
| 2000 + | € 0,648 | € 3,24 | € 1.152,00 |
*prijsindicatie
- RS-stocknr.:
- 341-7401
- Artikelnummer Distrelec:
- 304-42-079
- Fabrikantnummer:
- 7-215083-6
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Voltage | 230V ac | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Series | Micro-MaTch | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PET | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Voltage 230V ac | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Series Micro-MaTch | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
TE Connectivity Micro-Match Male-On-Wire Connector
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be MADE which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
Applications
These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:
Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set TOP boxes
Audio equipment
Gerelateerde Links
- TE Connectivity 6-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 18-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row