- RS-stocknr.:
- 681-1382
- Fabrikantnummer:
- 1-215911-6
- Fabrikant:
- TE Connectivity
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 2,858
(excl. BTW)
€ 3,458
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 120 | € 2,858 | € 14,29 |
125 - 370 | € 2,05 | € 10,25 |
375 - 995 | € 1,978 | € 9,89 |
1000 - 1995 | € 1,93 | € 9,65 |
2000 + | € 1,878 | € 9,39 |
*prijsindicatie |
- RS-stocknr.:
- 681-1382
- Fabrikantnummer:
- 1-215911-6
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors
A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | AMP-LATCH |
Contact Material | Phosphor Bronze |
Housing Material | PET |
- RS-stocknr.:
- 681-1382
- Fabrikantnummer:
- 1-215911-6
- Fabrikant:
- TE Connectivity