HARTING 40-Way IDC Connector Female for Cable, 2 Row
- RS-stocknr.:
- 693-5365
- Fabrikantnummer:
- 09185407803
- Fabrikant:
- HARTING
Ontvang bulkkorting
Voeg 50 meer toe om € 17,50 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 3,43
(excl. BTW)
€ 4,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 43 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 49 | € 3,43 | - |
| 50 - 99 | € 3,08 | € 17,50 |
| 100 - 249 | € 2,75 | € 68,00 |
| 250 - 499 | € 2,40 | € 257,50 |
| 500 + | € 2,23 | € 600,00 |
*prijsindicatie
- RS-stocknr.:
- 693-5365
- Fabrikantnummer:
- 09185407803
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 320V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Series | SEK 18 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 320V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Series SEK 18 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- CH
Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Cable connectors
Approvals
UL
Standards
IEC 60 603-13
Gerelateerde Links
- HARTING 40-Way IDC Connector Female for Cable, 2 Row
- HARTING 40-Way IDC Connector Plug for Cable Mount, 2-Row
- HARTING 26-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 20-Way IDC Connector Female for Cable, 2 Row
- HARTING 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 10-Way IDC Connector Female for Cable, 2 Row
- HARTING 34-Way IDC Connector Female for Cable, 2 Row