HARTING 50-Way IDC Connector Female for Cable, 2 Row
- RS-stocknr.:
- 693-5390
- Fabrikantnummer:
- 09185507813
- Fabrikant:
- HARTING
Ontvang bulkkorting
Voeg 250 meer toe om € 155,00 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 24,82
(excl. BTW)
€ 30,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 60 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 125 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 245 | € 4,964 | € 24,82 | - |
| 250 - 495 | € 4,344 | € 21,72 | € 155,00 |
| 500 - 1245 | € 4,028 | € 20,14 | € 468,00 |
| 1250 - 2495 | € 3,85 | € 19,25 | € 1.392,50 |
| 2500 + | € 3,268 | € 16,34 | € 4.240,00 |
*prijsindicatie
- RS-stocknr.:
- 693-5390
- Fabrikantnummer:
- 09185507813
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Voltage | 320V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | SEK 18 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Voltage 320V ac | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series SEK 18 | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
- Land van herkomst:
- RO

Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Cable connectors
Approvals
UL
Standards
IEC 60 603-13
Gerelateerde Links
- HARTING 50-Way IDC Connector Female for Cable, 2 Row
- HARTING 50-Way IDC Connector Male for Cable, 2 Row
- HARTING 26-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 20-Way IDC Connector Female for Cable, 2 Row
- HARTING 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 10-Way IDC Connector Female for Cable, 2 Row
- HARTING 34-Way IDC Connector Female for Cable, 2 Row