TE Connectivity 24-Way IDC Connector Male for Cable, Cable, 2 Row
- RS-stocknr.:
- 718-5007
- Fabrikantnummer:
- 1-1658525-0
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 718-5007
- Fabrikantnummer:
- 1-1658525-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | IDC Connector | |
| Connector Gender | Male | |
| Mount Type | Cable, Cable | |
| Number of Rows | 2 | |
| Contact Gender | Male | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin over Nickel, Tin over Nickel | |
| Current | 1 A | |
| Housing Material | Polyethylene Terephthalate, Polyethylene Terephthalate (PET) | |
| Maximum Operating Temperature | 125.0 °C | |
| Minimum Operating Temperature | -55.0 °C | |
| Orientation | Right Angle, Right Angle | |
| Pitch | 2.54 mm | |
| Series | AMP-LATCH 622 | |
| Shrouded/Unshrouded | Shrouded | |
| Standards/Approvals | No | |
| Termination Type | IDC | |
| Voltage | 250 V | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 24 | ||
Product Type IDC Connector | ||
Connector Gender Male | ||
Mount Type Cable, Cable | ||
Number of Rows 2 | ||
Contact Gender Male | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin over Nickel, Tin over Nickel | ||
Current 1 A | ||
Housing Material Polyethylene Terephthalate, Polyethylene Terephthalate (PET) | ||
Maximum Operating Temperature 125.0 °C | ||
Minimum Operating Temperature -55.0 °C | ||
Orientation Right Angle, Right Angle | ||
Pitch 2.54 mm | ||
Series AMP-LATCH 622 | ||
Shrouded/Unshrouded Shrouded | ||
Standards/Approvals No | ||
Termination Type IDC | ||
Voltage 250 V | ||
TE Connectivity AMP-Latch 622 Series 2.54 x 2.54mm IDC DIP Plug Ribbon Cable Connectors
AMP-Latch 622 series IDC DIP plug ribbon cable connectors with 2.54 x 2.54mm centres and single slot, flat, tuning fork style IDC contacts. These IDC DIP plug ribbon cable connectors are MADE from blue UL 94V-0 rated glass-filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated ribbon cable.
Designed so the cable can be crimped before or after the connector is soldered to the PCB
Rugged glass reinforced thermoplastic
Height 8.97mm
Suitable universal hand tool, stock no. 462-975 & die, stock no. 463-013
Gerelateerde Links
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- TE Connectivity 26-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 50-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 40-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row