Wurth Elektronik 12-Way IDC Connector Male for Through Hole, 2 Row
- RS-stocknr.:
- 771-8238
- Artikelnummer Distrelec:
- 304-09-987
- Fabrikantnummer:
- 690207101272
- Fabrikant:
- Wurth Elektronik
Ontvang bulkkorting
Voeg 50 meer toe om € 6,90 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 5,51
(excl. BTW)
€ 6,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 35 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 45 | € 1,102 | € 5,51 | - |
| 50 - 245 | € 0,964 | € 4,82 | € 6,90 |
| 250 - 495 | € 0,892 | € 4,46 | € 52,50 |
| 500 - 995 | € 0,78 | € 3,90 | € 161,00 |
| 1000 + | € 0,708 | € 3,54 | € 394,00 |
*prijsindicatie
- RS-stocknr.:
- 771-8238
- Artikelnummer Distrelec:
- 304-09-987
- Fabrikantnummer:
- 690207101272
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-MM | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-MM | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- Land van herkomst:
- CN
WR-MM IDC Transition Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) PCB through hole wire-to-board MiniModule IDC transition connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule transition connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Gerelateerde Links
- Wurth Elektronik 12-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 12-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 4-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 6-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 20-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 8-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 16-Way IDC Connector Male for Through Hole, 2 Row