TE Connectivity 8-Way IDC Connector for Through Hole, 2 Row
- RS-stocknr.:
- 847-5584
- Fabrikantnummer:
- 2178713-8
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 847-5584
- Fabrikantnummer:
- 2178713-8
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Mount Type | Through Hole | |
| Number of Rows | 2 | |
| Contact Material | Copper | |
| Contact Plating | Tin over Nickel | |
| Current | 1.3 A | |
| Orientation | Straight | |
| Pitch | 1.27 mm | |
| Series | Micro-MaTch | |
| Termination Type | IDC | |
| Voltage | 100 V ac | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Mount Type Through Hole | ||
Number of Rows 2 | ||
Contact Material Copper | ||
Contact Plating Tin over Nickel | ||
Current 1.3 A | ||
Orientation Straight | ||
Pitch 1.27 mm | ||
Series Micro-MaTch | ||
Termination Type IDC | ||
Voltage 100 V ac | ||
- Land van herkomst:
- DE
Micro-MaTch Value Line 1.27mm Paddle Board Connectors
Micro-MaTch Value Line vertical mount PCB through hole mount paddle board connectors with a 1.27mm pitch. These Micro-MaTch ribbon cable to board paddle board connectors have black polyester GF housings and tin plated nickel IDC contacts.
Gerelateerde Links
- TE Connectivity 8-Way IDC Connector for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Plug Through Hole Mount, 2-Row
- TE Connectivity 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 40-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 5-Way IDC Connector Male for Through Hole, 1 Row
- TE Connectivity 20-Way IDC Connector Female for Through Hole, 2 Row