HARTING 14-Way IDC Connector Male for Through Hole, 2 Row
- RS-stocknr.:
- 923-4808
- Fabrikantnummer:
- 09181149622
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 doos van 100 eenheden)*
€ 120,60
(excl. BTW)
€ 145,90
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 100 - 200 | € 1,206 | € 120,60 |
| 300 + | € 1,173 | € 117,30 |
*prijsindicatie
- RS-stocknr.:
- 923-4808
- Fabrikantnummer:
- 09181149622
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Voltage | 320V ac | |
| Mount Type | Through Hole | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | SEK 18 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Voltage 320V ac | ||
Mount Type Through Hole | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series SEK 18 | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
PCB transition connector, 2 rows
Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
Cable connectors
Gerelateerde Links
- HARTING 14-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 6-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 40-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 26-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 10-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 16-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 20-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 34-Way IDC Connector Male for Through Hole, 2 Row