ifm electronic RFID Tag RFID Tag, 896 bit
- RS-stocknr.:
- 858-063
- Fabrikantnummer:
- E80426
- Fabrikant:
- ifm electronic
Subtotaal (1 verpakking van 10 eenheden)*
€ 66,79
(excl. BTW)
€ 80,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 66,79 | € 6,679 |
*prijsindicatie
- RS-stocknr.:
- 858-063
- Fabrikantnummer:
- E80426
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Device Type | RFID Tag | |
| Product Type | RFID Tag | |
| Memory Size | 896bit | |
| Minimum Frequency | 13.56MHz | |
| Maximum Frequency | 13.56MHz | |
| IP Rating | IP68, IP69K | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO 15693 | |
| Length | 3mm | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Device Type RFID Tag | ||
Product Type RFID Tag | ||
Memory Size 896bit | ||
Minimum Frequency 13.56MHz | ||
Maximum Frequency 13.56MHz | ||
IP Rating IP68, IP69K | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO 15693 | ||
Length 3mm | ||
- Land van herkomst:
- TW
The IFM electronic RFID tag offers Advanced identification capabilities for various applications, leveraging a robust design and operating range to ensure reliable performance in challenging environments.
Operating temperature range from -40 to 85°C ensures versatility in applications
Peak temperature tolerance of 90°C enhances reliability for diverse conditions
Supports an operating frequency of 13.56 MHz for efficient communication
Equipped with 896 bits of memory with EEPROM type for data retention
Gerelateerde Links
- BALLUFF RFID RFID Tag BIS M-135-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-130-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-103-03/L-SA1, 896 bit
- ifm electronic RFID Tag 140 mm
- ifm electronic RFID Tag 110 mm
- ifm electronic RFID Tag 80 mm
- SICK Transponder RFH6xx RFID, 896 bit
- SICK RFID HF Transponder Transponder, 896 bit