Omron Bar Code Reader 300 mm Ethernet TCP/IP, RS232C, Ethernet/IP, PROFINET 30V
- RS-stocknr.:
- 215-7895
- Fabrikantnummer:
- V430-F000M12M-RRX
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 3.583,48
(excl. BTW)
€ 4.336,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.583,48 |
*prijsindicatie
- RS-stocknr.:
- 215-7895
- Fabrikantnummer:
- V430-F000M12M-RRX
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Device Type | Code Reader | |
| Product Type | Bar Code Reader | |
| Optical Technology | LED | |
| Reading Distance | 300mm | |
| Interface Type | Ethernet TCP/IP, RS232C, Ethernet/IP, PROFINET | |
| Maximum DC Voltage | 30V dc | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Series | V430 | |
| Depth | 44.5mm | |
| Standards/Approvals | UL | |
| Length | 25.4mm | |
| Width | 44.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Device Type Code Reader | ||
Product Type Bar Code Reader | ||
Optical Technology LED | ||
Reading Distance 300mm | ||
Interface Type Ethernet TCP/IP, RS232C, Ethernet/IP, PROFINET | ||
Maximum DC Voltage 30V dc | ||
Terminal Type Screw | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Series V430 | ||
Depth 44.5mm | ||
Standards/Approvals UL | ||
Length 25.4mm | ||
Width 44.5mm | ||
The Omron V430-F series are autofocus multicode reader, to read codes at different distances. Alternate LED configuration are available. These are smallest in class. 5 megapixel sensor available on this. Available communication ports are Ethernet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C. A user can easily design and order the model from its part number structure as per its requirements.
Simple configuration with weblink
Operating temperature ranges between 0 to +45°C
Gerelateerde Links
- Omron Bar Code Reader 150 mm Ethernet/IP PROFINET, Ethernet TCP/IP 30V
- Omron Bar Code Reader 300 mm Ethernet TCP/IP RS232C, PROFINET 30V
- Omron Bar Code Reader 300 mm PROFINET Ethernet/IP, Ethernet TCP/IP 30V
- SICK Bar Code Reader 2.2 m CAN Ethernet 10 W 24V
- SICK Bar Code Reader 1.5 m TCP IP CAN 4 W 24V
- SICK Bar Code Reader 1.5 m Ethernet TCP IP 4 W 24V
- SICK Tiny Code Reader 2 mm Ethernet TCP IP 1.8 W 57V
- SICK Bar Code Reader 17.1 mm Ethernet TCP IP 4 W 24V