SICK Bar Code Reader 9.6 mm CAN, Ethernet, USB 2.0 4 W 24V
- RS-stocknr.:
- 237-5269
- Fabrikantnummer:
- V2D621R-2MRLBE5
- Fabrikant:
- SICK
Subtotaal (1 eenheid)*
€ 1.683,67
(excl. BTW)
€ 2.037,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.683,67 |
*prijsindicatie
- RS-stocknr.:
- 237-5269
- Fabrikantnummer:
- V2D621R-2MRLBE5
- Fabrikant:
- SICK
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
| Merk | SICK | |
| Device Type | Barcode Reader | |
| Product Type | Bar Code Reader | |
| Optical Technology | LED | |
| Reading Distance | 9.6mm | |
| Maximum DC Voltage | 24V dc | |
| Interface Type | CAN, Ethernet, USB 2.0 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Power Consumption | 4W | |
| Length | 71mm | |
| Standards/Approvals | EN 62368 + EN 60529 | |
| Series | Lector62x | |
| Depth | 35.6mm | |
| Width | 43mm | |
| Alles selecteren | ||
|---|---|---|
Merk SICK | ||
Device Type Barcode Reader | ||
Product Type Bar Code Reader | ||
Optical Technology LED | ||
Reading Distance 9.6mm | ||
Maximum DC Voltage 24V dc | ||
Interface Type CAN, Ethernet, USB 2.0 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Power Consumption 4W | ||
Length 71mm | ||
Standards/Approvals EN 62368 + EN 60529 | ||
Series Lector62x | ||
Depth 35.6mm | ||
Width 43mm | ||
- Land van herkomst:
- DE
Overview
The Lector62x is a compact image-based code reader for the reliable detection of 1D, 2D, and stacked codes as well as plain text. Its high-performance DPM decoder can read even lasered or dot-peened codes perfectly – even in the case of low contrast levels, contamination, or poor code quality. Thanks to the powerful illumination concept with bi-color LEDs, the Lector62x is particularly immune to ambient light. It ensures stable reading even in changing light conditions. The compact housing with swivel connector makes it the ideal code reader for production lines where space is tight.
At a glance
Intelligent decoding algorithms and high-performance DPM decoder
Immune to ambient light
Powerful LEDs in red, blue, infrared
Flexible optical accessories such as polarizing filter or dome attachment
Compact housing with swivel connector
Setup wizard with auto focus, aiming laser, green feedback LED
microSD card for storing images and backup copies of parameters
Innovative data handling with comprehensive sorting, filtering, and output formatting functions
Your Benefits
Intelligent decoding algorithms for maximum reading performance and high throughput, even with highly reflective or contaminated codes
Variable illumination concept ensures stable reading even in changing light conditions
Maximum reliability on shiny or reflective surfaces thanks to flexible optical accessories
Compact design and swivel connector for easy integration even if installation space is tight
Automated setup wizard with auto focus and aiming laser makes commissioning faster and more cost-effective
Short downtimes when devices are replaced thanks to parameter backup on MicroSD card
Programming is quick and easy since read results can be transmitted to the control system in the desired format
Applications
Gerelateerde Links
- SICK Bar Code Reader 9.6 mm RS422 CAN USB 2.0 4 W 24V
- SICK Bar Code Reader 17.1 mm Ethernet TCP IP 4 W 24V
- SICK Bar Code Reader 2.2 m USB Ethernet 10 W 24V
- SICK Bar Code Reader 365 mm CAN, RS232 2.8 W 30V
- SICK Bar Code Reader 300 mm Ethernet CAN Open TCP IP 3.5 W 24V
- SICK Bar Code Reader 300 mm TCP IP CAN Open Ethernet 3.5 W 24V
- SICK Bar Code Reader 300 mm TCP IP RS232 Ethernet 3.5 W 24V
- SICK Bar Code Reader 300 mm RS232 CAN TCP IP 3.5 W 24V