Schurter Insulation Boot

  • RS-stocknr. 868-8721
  • Fabrikantnummer 4311.9308
  • Fabrikant Schurter
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Schurter Cable Guard

Professional range of Schurter cable guards available in a variety of sizes.

Specificaties
Kenmerk Waarde
Accessory Type Strain Relief
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23-09-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 100)
0,578
(excl. BTW)
0,699
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 +
€ 0,578
€ 57,80
*prijsindicatie
Related Products
Moulded PVC boot designed to insulate and protect ...
Description:
Moulded PVC boot designed to insulate and protect the rear connections of mains plug 488-393 and main socket. Colour: Black. Max. working voltage: 250 V a.c. Flash tested to 2 kV a.c.
A comprehensive offering of IEC connector insulating boots, ...
Description:
A comprehensive offering of IEC connector insulating boots, offered in a variety of size, designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection. 1.6 ...
Professional of Schurter IEC accessories. Accessories include the ...
Description:
Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules. Screw on from front ...
A comprehensive offering of IEC connector insulating boots, ...
Description:
A comprehensive offering of IEC connector insulating boots, offered in a variety of size, designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection. 1.6 ...