Bulgin C13 Right Angle Cable Mount IEC Connector Socket, 10A, 250 V
- RS-stocknr.:
- 295-8636
- Fabrikantnummer:
- PX0587/SE/WH
- Fabrikant:
- Bulgin
41 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
411 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 12,06
(excl. BTW)
€ 14,59
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 12,06 |
10 - 24 | € 11,63 |
25 - 49 | € 11,02 |
50 + | € 10,64 |
- RS-stocknr.:
- 295-8636
- Fabrikantnummer:
- PX0587/SE/WH
- Fabrikant:
- Bulgin
Wetgeving en compliance
- Land van herkomst:
- TN
Productomschrijving
Rewireable IEC Sockets (C13)
From Bulgin, this re-wireable cable mounting sockets is available straight, right angle and bottom entry styles. These sockets have a contact resistance of <10mΩ, and an insulation resistance of >10⁴MΩ. Operating temperature is -40°C to +70°C. Max pin temperature 65°C. Kite mark licence no. 6745.
Note
Approvals
UL listed recognised component, CSA certified, VDE, IMQ (except PX0588), BSI
![](https://media.rs-online.com/t_line/L449281-01.gif)
Approvals
UL recognised component, CSA certified, VDE; IMQ, NEMKO, BSI
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C13 |
Mounting Type | Cable Mount |
Gender | Female |
Current Rating | 10A |
Body Orientation | Right Angle |
Standards Met | BSI, CSA certified, IMQ, NEMKO, UL recognised, VDE |
Termination Method | Screw |
Number of Fuses | None |
Voltage Rating | 250 V |
Rewireable | Yes |
Shuttered | No |