- RS-stocknr.:
- 870-1540
- Fabrikantnummer:
- 6424.0153.15
- Fabrikant:
- Schurter
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 24,05
(excl. BTW)
€ 29,10
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 24,05 |
- RS-stocknr.:
- 870-1540
- Fabrikantnummer:
- 6424.0153.15
- Fabrikant:
- Schurter
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
Felcom 64 Series
Professional range of Schurter power entry modules from the Felcom 64 series. The modules are designed to be used on appliances with protection class I.
Modular component selection
Termination Method – Quick connect terminals
Thermoplastic
Fully insulated from the rear
Black
Termination Method – Quick connect terminals
Thermoplastic
Fully insulated from the rear
Black
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 1 |
Voltage Rating | 125 V, 250 V |
Fuse Size | 5 x 20mm |
- RS-stocknr.:
- 870-1540
- Fabrikantnummer:
- 6424.0153.15
- Fabrikant:
- Schurter