- RS-stocknr.:
- 870-3555
- Fabrikantnummer:
- GSF2.1011.01
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 870-3555
- Fabrikantnummer:
- GSF2.1011.01
- Fabrikant:
- Schurter
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
GSF2 Series
Schurter GSF2 series C14 IEC appliance inlets with integral fuse holder on the rear side. The GSF2 series features appliance inlet protection class I or II and is suitable for use in equipment according to IEC/UL 60950.
The GSF2 series is snap-in panel mounted, and features two locking snappers that reinforce the connector against repeated or excessive pull out force during plug removal.
The GSF2 series is snap-in panel mounted, and features two locking snappers that reinforce the connector against repeated or excessive pull out force during plug removal.
Panel mount
Protection class I or II
All single elements are already wired
Fuse holder for 5 x 20 mm fuse links
4.8 x 0.8 mm quick connect terminals
Protection class I or II
All single elements are already wired
Fuse holder for 5 x 20 mm fuse links
4.8 x 0.8 mm quick connect terminals
Specificaties
Kenmerk | Waarde |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | None |
Number of Fuses | 1 |
Voltage Rating | 125 V, 250 V |
Fuse Size | 5 x 20mm |