- RS-stocknr.:
- 867-1641
- Fabrikantnummer:
- 4300.5052
- Fabrikant:
- Schurter
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 867-1641
- Fabrikantnummer:
- 4300.5052
- Fabrikant:
- Schurter
Wetgeving en compliance
- Land van herkomst:
- SK
Productomschrijving
KFS Series
Schurter KFS series power entry modules with line filter are rear side mounting for efficient assembly. The KFS series features a V-Lock notch that ensures plug removal before fuse link replacement can be carried out.
Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8x0.8mm
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8x0.8mm
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Male |
Number of Fuses | None |
Switch Type | None |
Termination Method | Quick Connect |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Panel Mount |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 49.3mm |
Depth | 49.8mm |
Height | 23.3mm |
- RS-stocknr.:
- 867-1641
- Fabrikantnummer:
- 4300.5052
- Fabrikant:
- Schurter