onsemi IGBT Module F1-4PACK, Surface
- RS-stocknr.:
- 245-6959
- Fabrikantnummer:
- NXH040F120MNF1PTG
- Fabrikant:
- onsemi
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 245-6959
- Fabrikantnummer:
- NXH040F120MNF1PTG
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Product Type | IGBT Module | |
| Maximum Power Dissipation Pd | 74W | |
| Number of Transistors | 4 | |
| Package Type | F1-4PACK | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 1200 V | |
| Maximum Operating Temperature | 150°C | |
| Length | 48.8mm | |
| Series | NXH040F120MNF1PTG | |
| Width | 34.1mm | |
| Standards/Approvals | RoHS | |
| Height | 12.35mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Product Type IGBT Module | ||
Maximum Power Dissipation Pd 74W | ||
Number of Transistors 4 | ||
Package Type F1-4PACK | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 1200 V | ||
Maximum Operating Temperature 150°C | ||
Length 48.8mm | ||
Series NXH040F120MNF1PTG | ||
Width 34.1mm | ||
Standards/Approvals RoHS | ||
Height 12.35mm | ||
Automotive Standard No | ||
The ON Semiconductor F1 4PACK SiC MOSFET Module is a power module containing an 40 m /1200 V SiC MOSFET full bridge and a thermistor in an F1 package.
40 m/1200 V SiC MOSFET Half Bridge Thermistor
Options with Pre applied thermal interface material and without Pre applied TIM
Press Fit Pins
These Devices are Pb Free, Halide Free and are RoHS Compliant
Gerelateerde Links
- onsemi NXH040F120MNF1PTG IGBT Module F1-4PACK, Surface
- onsemi IGBT Module F1-4PACK, Surface
- onsemi NXH020F120MNF1PTG IGBT Module F1-4PACK, Surface
- onsemi IGBT Module Q1BOOST, Surface
- onsemi NXH40B120MNQ1SNG IGBT Module Q1BOOST, Surface
- onsemi IGBT Module 1500 V PIM56, Surface
- onsemi IGBT Module 1000 V PIM44, Surface
- onsemi IGBT Module 1000 V Q2PACK, Surface