Semikron Danfoss IGBT Module, 548 A 1.28 V
- RS-stocknr.:
- 248-6707
- Fabrikantnummer:
- SKM400GB12F4
- Fabrikant:
- Semikron Danfoss
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 248-6707
- Fabrikantnummer:
- SKM400GB12F4
- Fabrikant:
- Semikron Danfoss
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
| Merk | Semikron Danfoss | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 548A | |
| Maximum Collector Emitter Voltage Vceo | 1.28V | |
| Number of Transistors | 1 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.97V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 31mm | |
| Standards/Approvals | No | |
| Series | SKM400 | |
| Width | 62mm | |
| Length | 106mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Semikron Danfoss | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 548A | ||
Maximum Collector Emitter Voltage Vceo 1.28V | ||
Number of Transistors 1 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.97V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Height 31mm | ||
Standards/Approvals No | ||
Series SKM400 | ||
Width 62mm | ||
Length 106mm | ||
Automotive Standard No | ||
The Semikron SEMITRANS series IGBT module has 1200 v collector to emitter voltage. It is mainly used in UPS, electronic welders, inductive heating, switched mode power supplies.
Increased power cycling capability
Insulated copper baseplate using DBC technology (Direct Bonded Copper)
For higher switching frequencies above 15kHz
Gerelateerde Links
- Semikron Danfoss SKM400GB12F4 IGBT Module, 548 A 1.28 V
- Semikron Danfoss IGBT Module, 100 A 1.28 V
- Semikron Danfoss SKM100GAL12F4 IGBT Module, 100 A 1.28 V
- Semikron Danfoss SKM100GAR12F4 IGBT Module, 100 A 1.28 V
- Semikron Danfoss SKM75GB12F4 IGBT Module, 113 A 1.28 V SEMITRANS2
- Semikron Danfoss SKM300GB12F4 Half Bridge, 380.29 A 1.28 V
- Semikron Danfoss IGBT Module, 400 A 1.2 kV
- Semikron Danfoss SKM400GAL12F4 IGBT Module, 400 A 1.2 kV