Hamamatsu Photonics S10077 S10077 Image Sensor, 1024 pixel, 927 fps, 12-Pin LCP
- RS-stocknr.:
- 261-6260
- Fabrikantnummer:
- S10077
- Fabrikant:
- Hamamatsu Photonics
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 131,84
(excl. BTW)
€ 159,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 1 | € 131,84 |
| 2 + | € 125,26 |
*prijsindicatie
- RS-stocknr.:
- 261-6260
- Fabrikantnummer:
- S10077
- Fabrikant:
- Hamamatsu Photonics
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
| Merk | Hamamatsu Photonics | |
| Image Size | 1024 pixel | |
| Product Type | Image Sensor | |
| Series | S10077 | |
| Frame Rate | 927fps | |
| Mount Type | Through Hole | |
| Package Type | LCP | |
| Pin Count | 12 | |
| Length | 41.6mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.25V | |
| Pixel Size W x H | 14 x 50 μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Height | 3mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hamamatsu Photonics | ||
Image Size 1024 pixel | ||
Product Type Image Sensor | ||
Series S10077 | ||
Frame Rate 927fps | ||
Mount Type Through Hole | ||
Package Type LCP | ||
Pin Count 12 | ||
Length 41.6mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.25V | ||
Pixel Size W x H 14 x 50 μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Height 3mm | ||
Automotive Standard No | ||
- Land van herkomst:
- JP
The Hamamatsu Photonics CMOS linear image sensor designed for image input applications. The signal processing circuit has a charge amplifier with excellent input/output characteristics. The circuit also includes a 8-bit/10-bit A/D converter.
1024 pixels
Digital output
Low power consumption
Gerelateerde Links
- Hamamatsu Photonics S10077 S10077 Image Sensor 927 fps, 12-Pin LCP
- Hamamatsu Photonics S11108 400 to 1000 nm Photodiode, Surface Mount LCP
- Hamamatsu Photonics Image Sensor Sensor Board for C12880MA C13016
- Hamamatsu Photonics S11639-01 200 to 1000 nm Photodiode, Surface Mount LCP
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Color Measurement
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Measurement Equipment
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Fruit Sugar Content Measurement, Component
- Hamamatsu Photonics Mini-spectrometers Image Sensor Module for Spectrometer Visible Light Source Testing, Chemical