DeWALT DCF860NT-XJ - Cordless Impact Driver
- RS-stocknr.:
- 352-018
- Fabrikantnummer:
- DCF860NT-XJ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 410,60
(excl. BTW)
€ 496,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 410,60 |
*prijsindicatie
- RS-stocknr.:
- 352-018
- Fabrikantnummer:
- DCF860NT-XJ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Torque Rating | 282Nm | |
| Corded/Cordless | Cordless | |
| Product Type | Impact Driver | |
| Motor Type | Brushless | |
| Speed | 3800rpm | |
| Battery Voltage | 18V | |
| Handle Type | Bi-Material | |
| Series | XR | |
| Weight | 1kg | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Torque Rating 282Nm | ||
Corded/Cordless Cordless | ||
Product Type Impact Driver | ||
Motor Type Brushless | ||
Speed 3800rpm | ||
Battery Voltage 18V | ||
Handle Type Bi-Material | ||
Series XR | ||
Weight 1kg | ||
Standards/Approvals RoHS | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT 18V XR impact driver ever giving you faster application speeds. It delivers 282Nm of torque in a 123mm compact body perfect for a wide range of applications across construction, industrial and automotive environments. The super bright 9 LED ring delivers 82 lumens and features a flashlight mode.
Bi material and ergonomic handle
Belt hook
Trigger for better control
Brushless motor for optimal efficiency
Gerelateerde Links
- DeWALT DCF801N-XJ - Cordless Impact Driver
- DeWALT DCF870NT-XJ - Cordless Impact Driver
- DeWALT DCF887NT-XJ - Cordless Impact Driver 400 W
- DeWALT DCF850NT-XJ - Cordless Impact Driver with 1 Batteries
- DeWALT DCF887N-XJ - Cordless Impact Driver 290 W 3300bpm
- DeWALT DCF840NT-XJ - Cordless Impact Driver 380 W 4200rpm
- DeWALT DT7523-QZ - Cordless Impact Driver
- DeWALT, 2Ah Cordless Impact Driver