Bosch 06019J2272 - Impact Driver, 5 Ah 4200bpm
- RS-stocknr.:
- 221-6369
- Fabrikantnummer:
- 06019J2272
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 462,68
(excl. BTW)
€ 559,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 23 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 462,68 |
*prijsindicatie
- RS-stocknr.:
- 221-6369
- Fabrikantnummer:
- 06019J2272
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Product Type | Impact Driver | |
| Torque Rating | 200Nm | |
| Impact Rate | 4200bpm | |
| Motor Type | Brushless | |
| Speed | 3400rpm | |
| Battery Voltage | 18V | |
| Chuck Size | 6.35mm | |
| Overall Length | 147mm | |
| Series | GDX 18V-200 | |
| Standards/Approvals | No | |
| Weight | 1.2kg | |
| Overall Height | 208mm | |
| Overall Width | 70mm | |
| Battery Capacity | 5Ah | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Product Type Impact Driver | ||
Torque Rating 200Nm | ||
Impact Rate 4200bpm | ||
Motor Type Brushless | ||
Speed 3400rpm | ||
Battery Voltage 18V | ||
Chuck Size 6.35mm | ||
Overall Length 147mm | ||
Series GDX 18V-200 | ||
Standards/Approvals No | ||
Weight 1.2kg | ||
Overall Height 208mm | ||
Overall Width 70mm | ||
Battery Capacity 5Ah | ||
- Land van herkomst:
- MY
The Bosch GDX 18V-200 professional combines brushless power, a compact design and a 2-in-1 tool holder for highest flexibility. The unique 2-in-1 tool holder with 1/4 inch internal hex and 1/2 inch square drive makes it versatile and ideal for the widest range of applications. It is the ideal choice for tightening and removing screws (M 6 – M 16), when working in metal sheet, metal or wood. It is compatible with all Bosch professional 18 V batteries and chargers (professional 18V system). It includes two GBA 18V 5.0Ah batteries and GAL 18V-40 professional quick charger with UK plug.
It has 3-speed/torque settings
It has 200 Nm tightening torque
Gerelateerde Links
- Bosch 06019J2172 - Impact Driver with 2 x 5 Ah Batteries
- Bosch 06019K6203 - Cordless Impact Driver x 4 Ah Batteries
- Flex 516228 - Cordless Impact Driver with 2 x 5 Ah Batteries
- Flex 516198 - Cordless Impact Driver with 2 x 5 Ah Batteries
- Flex 516236 - Cordless Impact Driver with 2 x 5 Ah Batteries
- DeWALT DCF801N-XJ - Cordless Impact Driver x 2 Ah Batteries
- DeWALT DCF809L2T - Cordless Impact Driver 280 W x 3 Ah Batteries
- Bosch 0.615.V00.060 - Cordless Cordless Impact Wrench with 2 x 4 Ah Batteries