Wera Impact Screwdriver
- RS-stocknr.:
- 266-6266
- Fabrikantnummer:
- 05072014001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 295,52
(excl. BTW)
€ 357,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 295,52 |
*prijsindicatie
- RS-stocknr.:
- 266-6266
- Fabrikantnummer:
- 05072014001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Product Type | Impact Screwdriver | |
| Drive Size | 5/16in | |
| Maximum Torque Rating | 90Nm | |
| Tip Size | 5/16 in | |
| Overall Length | 142mm | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Product Type Impact Screwdriver | ||
Drive Size 5/16in | ||
Maximum Torque Rating 90Nm | ||
Tip Size 5/16 in | ||
Overall Length 142mm | ||
Vrijgesteld
- Land van herkomst:
- JP
2090 Impact driver 90 Nm, 5/16" x 142 mm
The High quality impact driver that can loosen rigid connections without the use of power tools simply by the force of the impact. The Wera impact drivers have a particularly high efficiency thanks to their robust, double-curved design. Impact forces are converted into rotary motion. The use of compressed air equipment becomes unnecessary. For M 4 to M 8 screws. Drive 5/16" hexagon socket.
2090 impact driver, 90 Nm
To loosen and tighten screws without the use of power tools
Impact forces are converted into rotary motion
The double-curved design is particularly efficient
5/16" hexagon socket take-up
Application:
Screws M 4 - M 8 Output 5/16" hexagon socket